Part Details for BDW84ALEADFREE by Central Semiconductor Corp
Overview of BDW84ALEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDW84ALEADFREE
BDW84ALEADFREE CAD Models
BDW84ALEADFREE Part Data Attributes
|
BDW84ALEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BDW84ALEADFREE
Central Semiconductor Corp
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BDW84ALEADFREE
This table gives cross-reference parts and alternative options found for BDW84ALEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW84ALEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW84AR1 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDW84ALEADFREE vs BDW84AR1 |
BDW84AR1 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BDW84ALEADFREE vs BDW84AR1 |
BDW84A | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Bourns Inc | BDW84ALEADFREE vs BDW84A |
BDW84A | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDW84ALEADFREE vs BDW84A |
BDW84A | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BDW84ALEADFREE vs BDW84A |