Datasheets
BDW84A by:

15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN

Part Details for BDW84A by TT Electronics Power and Hybrid / Semelab Limited

Overview of BDW84A by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for BDW84A

BDW84A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BDW84A Part Data Attributes

BDW84A TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
BDW84A TT Electronics Power and Hybrid / Semelab Limited 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 750
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1 MHz

Alternate Parts for BDW84A

This table gives cross-reference parts and alternative options found for BDW84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BDW84AR1 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BDW84A vs BDW84AR1
BDW84AR1 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BDW84A vs BDW84AR1
BDW84A Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Bourns Inc BDW84A vs BDW84A
BDW84ALEADFREE Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin Central Semiconductor Corp BDW84A vs BDW84ALEADFREE
BDW84A Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BDW84A vs BDW84A
Part Number Description Manufacturer Compare
BDW83C Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin Central Semiconductor Corp BDW84A vs BDW83C
BDW84CR1 Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BDW84A vs BDW84CR1
BDW83 Power Bipolar Transistor, 15A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BDW84A vs BDW83
BDW83CR1 Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BDW84A vs BDW83CR1
BDW84C Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Bourns Inc BDW84A vs BDW84C
BDW84 Power Bipolar Transistor, 15A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Bourns Inc BDW84A vs BDW84
BDW84B 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BDW84A vs BDW84B
BDW83B 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-218 STMicroelectronics BDW84A vs BDW83B
BDW83CR1 15A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BDW84A vs BDW83CR1
BDW84R1 Power Bipolar Transistor, 15A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BDW84A vs BDW84R1

BDW84A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDW84A by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDW84A by TT Electronics Power and Hybrid / Semelab Limited

  • Please alert me when BDW84A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BDW84A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDW84A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BDW84A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDW84A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDW84A by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: