Part Details for BDW83B by JW Miller
Overview of BDW83B by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BDW83B
BDW83B CAD Models
BDW83B Part Data Attributes
|
BDW83B
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BDW83B
JW Miller
15A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDW83B
This table gives cross-reference parts and alternative options found for BDW83B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW83B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW83C | 15A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDW83B vs BDW83C |
BDW83 | 15A, 45V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDW83B vs BDW83 |
BDV65A | 12A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDW83B vs BDV65A |