Part Details for BDT61 by JW Miller
Overview of BDT61 by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDT61
BDT61 CAD Models
BDT61 Part Data Attributes:
|
BDT61
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BDT61
JW Miller
4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDT61
This table gives cross-reference parts and alternative options found for BDT61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDT61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | BDT61 vs TIP120 |
TIP120 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDT61 vs TIP120 |
TIP120 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BDT61 vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BDT61 vs TIP120 |
BDW53A | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BDT61 vs BDW53A |
BDT61 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDT61 vs BDT61 |