Part Details for BDP948H6433XTMA1 by Infineon Technologies AG
Overview of BDP948H6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDP948H6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BDP948H6433XTMA1-ND
|
DigiKey | TRANS PNP 45V 3A SOT223-4 Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3646 / $0.4013 | Buy Now |
DISTI #
BDP948H6433XTMA1
|
Avnet Americas | Trans GP BJT PNP 45V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BDP948H6433XTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.4658 | Buy Now |
DISTI #
726-BDP948H6433XTMA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTORS RoHS: Compliant | 932 |
|
$0.3640 / $0.9700 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
DISTI #
69764615
|
Verical | Trans GP BJT PNP 45V 3A 5000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2325 | Americas - 24000 |
|
$0.4687 | Buy Now |
DISTI #
BDP948H6433XTMA1
|
Avnet Americas | Trans GP BJT PNP 45V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BDP948H6433XTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.4658 | Buy Now |
DISTI #
SP000748380
|
EBV Elektronik | Trans GP BJT PNP 45V 3A 4-Pin SOT-223 T/R (Alt: SP000748380) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BDP948H6433XTMA1
BDP948H6433XTMA1 CAD Models
BDP948H6433XTMA1 Part Data Attributes:
|
BDP948H6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BDP948H6433XTMA1
Infineon Technologies AG
RF Power Bipolar Transistor, 1-Element, Silicon, PNP, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BDP948H6433XTMA1
This table gives cross-reference parts and alternative options found for BDP948H6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDP948H6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDP948H6327TR | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BDP948H6433XTMA1 vs BDP948H6327TR |