Part Details for BDP948H6327TR by Infineon Technologies AG
Overview of BDP948H6327TR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDP948H6327TR
BDP948H6327TR CAD Models
BDP948H6327TR Part Data Attributes:
|
BDP948H6327TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BDP948H6327TR
Infineon Technologies AG
RF Power Bipolar Transistor, 1-Element, Silicon, PNP, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BDP948H6327TR
This table gives cross-reference parts and alternative options found for BDP948H6327TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDP948H6327TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000748378 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, | Infineon Technologies AG | BDP948H6327TR vs SP000748378 |
BDP948H6433XTMA1 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BDP948H6327TR vs BDP948H6433XTMA1 |