-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35758-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$0.8710 / $1.7800 | Buy Now |
DISTI #
595-TPS54428DRCT
|
Mouser Electronics | Switching Voltage Regulators 4.5-18Vin,4A Sync SD Converter RoHS: Compliant | 474 |
|
$0.8050 / $1.9200 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 4A SYNC 10SON | 203750 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54428DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54428DRCT
Texas Instruments
4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54428DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54428DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54429PWPR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85 | Texas Instruments | TPS54428DRCT vs TPS54429PWPR |
TPS54426PWPR | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | TPS54428DRCT vs TPS54426PWPR |
TPS54429ERSAR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85 | Texas Instruments | TPS54428DRCT vs TPS54429ERSAR |
BD90640EFJ-CE2 | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, HTSOP-8 | ROHM Semiconductor | TPS54428DRCT vs BD90640EFJ-CE2 |
TPS54429EPWP | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 14-HTSSOP -20 to 85 | Texas Instruments | TPS54428DRCT vs TPS54429EPWP |
TPS54425PWPR | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54428DRCT vs TPS54425PWPR |
TPS56428DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54428DRCT vs TPS56428DDAR |
BD90640EFJ-CTR | Switching Regulator, | ROHM Semiconductor | TPS54428DRCT vs BD90640EFJ-CTR |
TPS54425PWP | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54428DRCT vs TPS54425PWP |
TPS54426PWP | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | TPS54428DRCT vs TPS54426PWP |