Part Details for BD4269EFJ-CE2 by ROHM Semiconductor
Overview of BD4269EFJ-CE2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD4269EFJ-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8496
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.3A, Htsop-8, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Rohm BD4269EFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1914 |
|
$0.8770 / $1.7900 | Buy Now |
DISTI #
BD4269EFJ-CE2CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8HTSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1193 In Stock |
|
$0.7200 / $2.6200 | Buy Now |
DISTI #
BD4269EFJ-CE2
|
Avnet Americas | LDO Regulator Pos 4.9V to 5.1V 0.3A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD4269EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7488 / $0.8525 | Buy Now |
DISTI #
755-BD4269EFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators 5.5-45V HTSOP-J8 16A LDO Regulator RoHS: Compliant | 4941 |
|
$0.7190 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7680 | Buy Now |
DISTI #
73506054
|
Verical | LDO Regulator Pos 4.9V to 5.1V 0.3A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 3602 |
|
$0.3438 / $0.7463 | Buy Now |
DISTI #
36533810
|
Verical | LDO Regulator Pos 4.9V to 5.1V 0.3A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1901 | Americas - 2470 |
|
$0.8097 / $0.9470 | Buy Now |
|
Quest Components | 1976 |
|
$0.8310 / $2.2160 | Buy Now | |
DISTI #
SMC-BD4269EFJ-CE2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 27951 |
|
RFQ | |
DISTI #
BD4269EFJ-CE2
|
Avnet Asia | LDO Regulator Pos 4.9V to 5.1V 0.3A 8-Pin HTSOP-J Embossed T/R (Alt: BD4269EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BD4269EFJ-CE2
BD4269EFJ-CE2 CAD Models
BD4269EFJ-CE2 Part Data Attributes
|
BD4269EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4269EFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |