BD2802GU-E2
ROHM Semiconductor
Description: LED Driver, PBGA24

Overview of BD2802GU-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for BD2802GU-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH6434
Newark Led Driver, Constant Current, 1Mhz, Vcsp, Device Topology:Constant Current, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:182Ma, Switching Frequency:1Mhz, No. Of Outputs:6Outputs, Ic Rohs Compliant: Yes |Rohm BD2802GU-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $5.4500
  • 10 $4.8900
  • 25 $4.6300
  • 50 $4.3200
  • 100 $4.0000
  • 250 $3.2300
  • 500 $2.9800
  • 1,000 $2.7100
$2.7100 / $5.4500 Buy Now
DISTI # BD2802GU-E2CT-ND
DigiKey IC LED DRVR LIN 30.48MA VCSP85H2 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3000
In Stock
  • 1 $6.5000
  • 10 $4.4030
  • 25 $3.8588
  • 100 $3.2491
  • 250 $2.9533
  • 500 $2.7730
  • 1,000 $2.6233
  • 3,000 $2.4450
$2.4450 / $6.5000 Buy Now
DISTI # BD2802GU-E2
Avnet Americas LED Driver 2-Ch 6 LEDs None 5.5V 24-Pin VCSP Emboss T/R - Tape and Reel (Alt: BD2802GU-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $2.1374
  • 6,000 $2.0789
  • 12,000 $2.0203
  • 18,000 $1.9618
  • 24,000 $1.9032
  • 30,000 $1.8739
$1.8739 / $2.1374 Buy Now
DISTI # 755-BD2802GU-E2
Mouser Electronics LED Lighting Drivers 2.7-5.5V 6 RGB LEDs IMAX 30.48mA RoHS: Compliant 2085
  • 1 $5.2400
  • 10 $3.8600
  • 100 $3.2500
  • 250 $2.9500
  • 500 $2.7700
  • 1,000 $2.6200
  • 3,000 $2.4400
$2.4400 / $5.2400 Buy Now
Future Electronics BD2802GU 2.7 V to 5.5 V System LED Driver for Mobile phone- VCSP-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $2.1000
$2.1000 Buy Now
DISTI # 67557196
Verical LED Driver 3.3V/5V 25-Pin VCSP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2301 Americas - 2708
  • 31 $2.5079
  • 50 $2.4123
  • 100 $2.3305
  • 250 $2.2598
  • 500 $2.1983
  • 1,000 $2.1445
  • 2,500 $2.0972
$2.0972 / $2.5079 Buy Now
DISTI # 82737023
Verical LED Driver 3.3V/5V 25-Pin VCSP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 600
  • 5 $6.2875
  • 10 $5.1625
  • 50 $4.1750
  • 100 $3.9000
  • 500 $3.5875
$3.5875 / $6.2875 Buy Now
Quest Components   2166
  • 1 $4.9920
  • 326 $2.7456
  • 729 $2.4960
$2.4960 / $4.9920 Buy Now
DISTI # BD2802GU-E2
Avnet Asia LED Driver 2-Ch 6 LEDs None 5.5V 24-Pin VCSP Emboss T/R (Alt: BD2802GU-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625901084157
Chip1Stop LED Drivers RoHS: Compliant 3030
  • 10 $6.4500
  • 30 $6.1300
  • 100 $5.6900
  • 500 $5.3800
$5.3800 / $6.4500 Buy Now
DISTI # C1S625900638304
Chip1Stop 2-Channel RGB Constant Current LED Driver with Illumination RoHS: Compliant Container: Cut Tape 600
  • 1 $5.0300
  • 10 $4.1300
  • 50 $3.3400
  • 100 $3.1200
  • 500 $2.8700
$2.8700 / $5.0300 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2708
  • 1 $4.9530
  • 10 $2.7240
  • 50 $2.4520
  • 100 $1.9460
  • 500 $1.7510
  • 1,000 $1.6640
$1.6640 / $4.9530 Buy Now

CAD Models for BD2802GU-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BD2802GU-E2 by ROHM Semiconductor

BD2802GU-E2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
FBGA, BGA24,5X5,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PBGA-B24
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA24,5X5,20
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BD2802GU-E2
    ROHM Semiconductor
    LED Driver, PBGA24
    VS

Related Parts for BD2802GU-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD2802GU-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD2802GU-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD2802GU-E2 would you like to use for your alert(s)?
  • Please alert me when BD2802GU-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD2802GU-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD2802GU-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD2802GU-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD2802GU-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD2802GU-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: