Part Details for BD1606MVV-E2 by ROHM Semiconductor
Overview of BD1606MVV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD1606MVV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD1606MVV-E2CT-ND
|
DigiKey | IC LED DRV RGLTR I2C 20MA 16SQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
3539 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
BD1606MVV-E2
|
Avnet Americas | LED DRVR 6Segment 3.6V 16-Pin SQFN EP T/R - Tape and Reel (Alt: BD1606MVV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
|
Bristol Electronics | 1975 |
|
RFQ | ||
|
Quest Components | 1580 |
|
$2.2320 / $4.4640 | Buy Now | |
DISTI #
BD1606MVV-E2
|
Avnet Silica | LED DRVR 6Segment 3.6V 16-Pin SQFN EP T/R (Alt: BD1606MVV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD1606MVV-E2
BD1606MVV-E2 CAD Models
BD1606MVV-E2 Part Data Attributes
|
BD1606MVV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD1606MVV-E2
ROHM Semiconductor
LED Driver, 6-Segment, 3 X 3 MM, ROHS COMPLIANT, VQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for BD1606MVV-E2
This table gives cross-reference parts and alternative options found for BD1606MVV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD1606MVV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1575ETE | Maxim Integrated Products | Check for Price | LED Driver, 6-Segment, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, QFN-16 | BD1606MVV-E2 vs MAX1575ETE |
MAX1575ETE+T | Maxim Integrated Products | Check for Price | LED Driver, 6-Segment, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGC, QFN-16 | BD1606MVV-E2 vs MAX1575ETE+T |
MAX1575ETE+ | Maxim Integrated Products | Check for Price | LED Driver, 6-Segment, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, QFN-16 | BD1606MVV-E2 vs MAX1575ETE+ |
MAX1575ETE-T | Maxim Integrated Products | Check for Price | LED Driver, 6-Segment, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, QFN-16 | BD1606MVV-E2 vs MAX1575ETE-T |
BD1606MVV | ROHM Semiconductor | Check for Price | LED Driver, 6-Segment, 3 X 3 MM, ROHS COMPLIANT, VQFN-16 | BD1606MVV-E2 vs BD1606MVV |
MAX1575ETE+TG104 | Maxim Integrated Products | Check for Price | LED Driver, 6-Segment, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGC, QFN-16 | BD1606MVV-E2 vs MAX1575ETE+TG104 |