-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN SILICON TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4079
|
Newark | Trans, Npn, 80V, 1.5A, To-126, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:1.25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics BD139 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5596 |
|
$0.1710 / $0.6770 | Buy Now |
DISTI #
497-6656-5-ND
|
DigiKey | TRANS NPN 80V 1.5A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
301 In Stock |
|
$0.1148 / $0.4100 | Buy Now |
DISTI #
BD139
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin(3+Tab) SOT-32 Tube - Rail/Tube (Alt: BD139) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1194 | Buy Now |
DISTI #
511-BD139
|
Mouser Electronics | Bipolar Transistors - BJT NPN Audio Amplifier RoHS: Compliant | 8127 |
|
$0.1950 / $0.4000 | Buy Now |
DISTI #
E02:0323_00042329
|
Arrow Electronics | Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2418 | Europe - 19868 |
|
$0.2263 / $0.6747 | Buy Now |
|
STMicroelectronics | NPN SILICON TRANSISTORS RoHS: Compliant Min Qty: 1 | 8257 |
|
$0.1900 / $0.3900 | Buy Now |
|
Future Electronics | BD139 Series NPN 80 V 1.5 A Complementary Low Voltage Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1170 / $0.1380 | Buy Now |
|
Future Electronics | BD139 Series NPN 80 V 1.5 A Complementary Low Voltage Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1140 / $0.1330 | Buy Now |
DISTI #
80940018
|
Verical | Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube Min Qty: 62 Package Multiple: 1 Date Code: 2418 | Americas - 19840 |
|
$0.1629 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 130 |
|
$0.1362 / $0.2043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD139
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD139
STMicroelectronics
NPN SILICON TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 12.5 W | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BD139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD139 | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | Motorola Mobility LLC | BD139 vs BD139 |
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD139 vs BD139 |
BD139 | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | BD139 vs BD139 |
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD139 vs BD139 |
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Continental Device India Ltd | BD139 vs BD139 |
BD139G | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD139 vs BD139G |
BD139 | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD139 vs BD139 |
BD139 | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD139 vs BD139 |
BD139G | 1.5 A, 80 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX | onsemi | BD139 vs BD139G |
BD139 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD139 vs BD139 |