Datasheets
BD139 by:

Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin,

Part Details for BD139 by Crimson Semiconductor Inc

Overview of BD139 by Crimson Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BD139

BD139 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD139 Part Data Attributes

BD139 Crimson Semiconductor Inc
Buy Now Datasheet
Compare Parts:
BD139 Crimson Semiconductor Inc Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature LOW LEAKAGE
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 12.5 W
Power Dissipation-Max (Abs) 8 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.5 V

Alternate Parts for BD139

This table gives cross-reference parts and alternative options found for BD139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BD139 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN Motorola Mobility LLC BD139 vs BD139
BD139 Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Fairchild Semiconductor Corporation BD139 vs BD139
BD139 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN NXP Semiconductors BD139 vs BD139
BD139 Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Samsung Semiconductor BD139 vs BD139
BD139 Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Continental Device India Ltd BD139 vs BD139
BD139G 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN Rochester Electronics LLC BD139 vs BD139G
BD139 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN Rochester Electronics LLC BD139 vs BD139
BD139 Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Baneasa SA BD139 vs BD139
BD139G 1.5 A, 80 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX onsemi BD139 vs BD139G
BD139 NPN SILICON TRANSISTORS STMicroelectronics BD139 vs BD139
Part Number Description Manufacturer Compare
BD139 NPN SILICON TRANSISTORS STMicroelectronics BD139 vs BD139
BD139G-16-T60-K Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd BD139 vs BD139G-16-T60-K
BD139 Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Samsung Semiconductor BD139 vs BD139
BD139 Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Fairchild Semiconductor Corporation BD139 vs BD139
BD139G 1.5 A, 80 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX onsemi BD139 vs BD139G
BD139 Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Baneasa SA BD139 vs BD139
BD139 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN NXP Semiconductors BD139 vs BD139

BD139 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD139 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD139 by Crimson Semiconductor Inc

  • Please alert me when BD139 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BD139 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD139 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BD139 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD139.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD139 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: