Part Details for BD13616STU by Rochester Electronics LLC
Overview of BD13616STU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD13616STU
BD13616STU CAD Models
BD13616STU Part Data Attributes
|
BD13616STU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BD13616STU
Rochester Electronics LLC
1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD13616STU
This table gives cross-reference parts and alternative options found for BD13616STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD13616STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD13616S | 1.5 A, 45 V PNP Power Bipolar Junction Transistor, 2000-BLKBG | onsemi | BD13616STU vs BD13616S |
BD13616S | PNP Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 2000/BULK | Fairchild Semiconductor Corporation | BD13616STU vs BD13616S |
BD13616STU | 1.5 A, 45 V PNP Power Bipolar Junction Transistor, 1920-TUBE | onsemi | BD13616STU vs BD13616STU |