Part Details for BD13616STU by onsemi
Overview of BD13616STU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD13616STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0535
|
Newark | Transistor, Bipol, Pnp, -45V, To-126-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:1.5A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BD13616STU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BD13616STUFS-ND
|
DigiKey | TRANS PNP 45V 1.5A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
321 In Stock |
|
$0.3610 / $0.8100 | Buy Now |
DISTI #
85964555
|
Verical | Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube RoHS: Compliant Min Qty: 1495 Package Multiple: 1 Date Code: 2101 | Americas - 64920 |
|
$0.2509 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 45V, PNP, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 64920 |
|
$0.2007 / $0.2361 | Buy Now |
|
Flip Electronics | Stock, ship today | 84 |
|
RFQ |
Part Details for BD13616STU
BD13616STU CAD Models
BD13616STU Part Data Attributes
|
BD13616STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD13616STU
onsemi
1.5 A, 45 V PNP Power Bipolar Junction Transistor, TO-126-3, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-126-3 | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for BD13616STU
This table gives cross-reference parts and alternative options found for BD13616STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD13616STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD13616S | Fairchild Semiconductor Corporation | Check for Price | PNP Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 2000/BULK | BD13616STU vs BD13616S |
BD13616STU | Rochester Electronics LLC | Check for Price | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-126 | BD13616STU vs BD13616STU |
BD13616S | Rochester Electronics LLC | Check for Price | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-126 | BD13616STU vs BD13616S |
BD13616STU | Fairchild Semiconductor Corporation | Check for Price | PNP Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | BD13616STU vs BD13616STU |
BD13616S | onsemi | Check for Price | 1.5 A, 45 V PNP Power Bipolar Junction Transistor, TO-126-3, 2000-BLKBG | BD13616STU vs BD13616S |