-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2913
|
Newark | Transistor, Aec-Q101, Pnp, -45V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:425Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:40Hfe, Transistorrohs Compliant: Yes |Rohm BCX17HZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 289 |
|
$0.0970 / $0.4160 | Buy Now |
DISTI #
846-BCX17HZGT116CT-ND
|
DigiKey | TRANS PNP 45V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
443 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
BCX17HZGT116
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SST Embossed T/R - Tape and Reel (Alt: BCX17HZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
755-BCX17HZGT116
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT PNP 45V 1A 3-Pin RoHS: Compliant | 7512 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0494 | Buy Now |
|
Quest Components | 1164 |
|
$0.1230 / $0.4100 | Buy Now | |
DISTI #
BCX17HZGT116
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 200mW, SOT23 Min Qty: 20 | 0 |
|
$0.0364 / $0.0546 | RFQ |
DISTI #
BCX17HZGT116
|
Avnet Asia | Trans GP BJT PNP 45V 0.5A 3-Pin SST Embossed T/R (Alt: BCX17HZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1455 |
|
$0.0410 / $0.2060 | Buy Now |
|
LCSC | 45V 200mW 100100mA1V 500mA TO-236-3(SOT-23-3) Bipolar Transistors - BJT ROHS | 92 |
|
$0.2402 / $0.4267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX17HZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BCX17HZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for BCX17HZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX17HZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16-QVL | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX17HZGT116 vs BC807-16-QVL |
BC807-QR | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX17HZGT116 vs BC807-QR |
BC807-25W-QX | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BCX17HZGT116 vs BC807-25W-QX |
BC807-40-QR | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX17HZGT116 vs BC807-40-QR |
BC807W-QF | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BCX17HZGT116 vs BC807W-QF |
BC807-16W-QX | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BCX17HZGT116 vs BC807-16W-QX |
BC807-40W-QX | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BCX17HZGT116 vs BC807-40W-QX |
BC807W-QX | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BCX17HZGT116 vs BC807W-QX |
BC807-16W-QF | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BCX17HZGT116 vs BC807-16W-QF |
BC807-25W-QF | BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BCX17HZGT116 vs BC807-25W-QF |