Datasheets
BC807-40-QR by: Nexperia

BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin

Part Details for BC807-40-QR by Nexperia

Overview of BC807-40-QR by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BC807-40-QR

Part # Distributor Description Stock Price Buy
DISTI # 1727-BC807-40-QR-ND
DigiKey TRANS PNP 45V 0.5A TO236AB Min Qty: 57000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 57,000 $0.0147
  • 150,000 $0.0122
$0.0122 / $0.0147 Buy Now
DISTI # BC807-40-QR
Avnet Americas Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-40-QR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 63000
  • 3,000 $0.0123
  • 6,000 $0.0120
  • 12,000 $0.0116
  • 18,000 $0.0113
  • 24,000 $0.0110
  • 30,000 $0.0106
  • 300,000 $0.0103
$0.0103 / $0.0123 Buy Now
DISTI # 771-BC807-40-QR
Mouser Electronics Bipolar Transistors - BJT BC807-40-Q/SOT23/TO-236AB RoHS: Compliant 45765
  • 1 $0.1700
  • 10 $0.1670
  • 100 $0.0900
  • 1,000 $0.0550
  • 3,000 $0.0180
  • 45,000 $0.0170
  • 99,000 $0.0120
$0.0120 / $0.1700 Buy Now
Future Electronics Bipolar (BJT) Transistor PNP 80MHz Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 78000
Reel
  • 3,000 $0.0118
  • 12,000 $0.0112
  • 30,000 $0.0109
  • 75,000 $0.0106
  • 120,000 $0.0101
$0.0101 / $0.0118 Buy Now
Future Electronics Bipolar (BJT) Transistor PNP 80MHz Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0125
  • 12,000 $0.0119
  • 30,000 $0.0116
  • 75,000 $0.0112
  • 120,000 $0.0107
$0.0107 / $0.0125 Buy Now
DISTI # BC807-40-QR
TTI Bipolar Transistors - BJT BC807-40-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 27000
In Stock
  • 3,000 $0.0177
  • 9,000 $0.0174
  • 99,000 $0.0165
$0.0165 / $0.0177 Buy Now
DISTI # BC807-40-QR
TME Transistor: PNP, bipolar, 45V, 0.5A, 345mW, SOT23,TO236AB Min Qty: 25 525
  • 25 $0.0330
  • 100 $0.0231
  • 500 $0.0184
  • 3,000 $0.0170
$0.0170 / $0.0330 Buy Now
DISTI # BC807-40-QR
Avnet Asia Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R (Alt: BC807-40-QR) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 63,000 $0.0183
  • 126,000 $0.0181
  • 189,000 $0.0178
  • 315,000 $0.0176
  • 630,000 $0.0172
  • 1,575,000 $0.0168
  • 3,150,000 $0.0163
$0.0163 / $0.0183 Buy Now
DISTI # BC807-40-QR
Avnet Silica Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R (Alt: BC807-40-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BC807-40-QR
EBV Elektronik Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R (Alt: BC807-40-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 9000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 63000
  • 12,000 $0.0144
  • 63,000 $0.0135
$0.0135 / $0.0144 Buy Now

Part Details for BC807-40-QR

BC807-40-QR Part Data Attributes:

BC807-40-QR Nexperia
Buy Now Datasheet
Compare Parts:
BC807-40-QR Nexperia BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TO-236
Package Description SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.345 W
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz
VCEsat-Max 0.7 V

Alternate Parts for BC807-40-QR

This table gives cross-reference parts and alternative options found for BC807-40-QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40-QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC807-16-QVL BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin Nexperia BC807-40-QR vs BC807-16-QVL
BC807-QR BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin Nexperia BC807-40-QR vs BC807-QR
BC807-25W-QX BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40-QR vs BC807-25W-QX
BC807W-QF BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40-QR vs BC807W-QF
BC807-16W-QX BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40-QR vs BC807-16W-QX
BC807-40W-QX BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40-QR vs BC807-40W-QX
BC807W-QX BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40-QR vs BC807W-QX
BC807-16W-QF BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40-QR vs BC807-16W-QF
BC807-25W-QF BC807W-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40-QR vs BC807-25W-QF
BCX17HZGT116 Small Signal Bipolar Transistor, ROHM Semiconductor BC807-40-QR vs BCX17HZGT116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-40-QR by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-40-QR by Nexperia

  • Please alert me when BC807-40-QR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC807-40-QR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-40-QR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC807-40-QR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-40-QR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-40-QR by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: