-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW89 - PNP general purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9892
|
Newark | Transistor, Pnp, -60V, -0.1A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:-60V, Continuous Collector Current:-100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCW89,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 781 |
|
$0.0350 / $0.1510 | Buy Now |
DISTI #
1727-1579-1-ND
|
DigiKey | TRANS PNP 60V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24861 In Stock |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
BCW89,215
|
Avnet Americas | Trans GP BJT PNP 60V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCW89,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 103500 Partner Stock |
|
RFQ | |
DISTI #
BCW89,215
|
Avnet Americas | Trans GP BJT PNP 60V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCW89,215) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0255 | Buy Now |
DISTI #
771-BCW89215
|
Mouser Electronics | Bipolar Transistors - BJT BCW89/SOT23/TO-236AB RoHS: Compliant | 20315 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | BCW89 Series 60 V 100 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 48000Reel |
|
$0.0155 / $0.0179 | Buy Now |
|
Future Electronics | BCW89 Series 60 V 100 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0204 / $0.0233 | Buy Now |
|
Rochester Electronics | BCW89 - Small Signal Bipolar Transistor, 0.1A, 60V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 132000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BCW89.215
|
TME | Transistor: PNP, bipolar, 60V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 | 1780 |
|
$0.0325 / $0.1771 | Buy Now |
DISTI #
BCW89,215
|
Avnet Asia | Trans GP BJT PNP 60V 0.1A 3-Pin TO-236AB T/R (Alt: BCW89,215) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 48000 |
|
$0.0164 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW89,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW89,215
Nexperia
BCW89 - PNP general purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BCW89,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW89,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW89 | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW89,215 vs BCW89 |
933495320215 | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCW89,215 vs 933495320215 |
BCW89RTA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW89,215 vs BCW89RTA |
BCW89R | TRANSISTOR,BJT,PNP,60V V(BR)CEO,100MA I(C),TO-236 | STMicroelectronics | BCW89,215 vs BCW89R |
BCW89 | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SUPERMINI-3 | KEC | BCW89,215 vs BCW89 |
BCW89TRLEADFREE | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW89,215 vs BCW89TRLEADFREE |
BCW89RTC | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW89,215 vs BCW89RTC |
BCW89TA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW89,215 vs BCW89TA |
BCW89 | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCW89,215 vs BCW89 |
BCW89R | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW89,215 vs BCW89R |