Part Details for 933495320215 by NXP Semiconductors
Overview of 933495320215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933495320215
933495320215 CAD Models
933495320215 Part Data Attributes:
|
933495320215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933495320215
NXP Semiconductors
TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 933495320215
This table gives cross-reference parts and alternative options found for 933495320215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933495320215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW89 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933495320215 vs BCW89 |
BCW89TR13LEADFREE | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | 933495320215 vs BCW89TR13LEADFREE |
BCW89TA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | 933495320215 vs BCW89TA |
BCW89 | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | 933495320215 vs BCW89 |
BCW89-TAPE-7 | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933495320215 vs BCW89-TAPE-7 |
BCW89 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 933495320215 vs BCW89 |
BCW89 | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | 933495320215 vs BCW89 |
BCW89TA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | 933495320215 vs BCW89TA |
933495320215 | Small Signal Bipolar Transistor | Nexperia | 933495320215 vs 933495320215 |
BCW89-T | Small Signal Bipolar Transistor | Nexperia | 933495320215 vs BCW89-T |