Part Details for BCW30LT1G by onsemi
Overview of BCW30LT1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCW30LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4943
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -32 V, 225 Mw, -100 Ma, 215 Rohs Compliant: Yes |Onsemi BCW30LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 / $0.2540 | Buy Now |
DISTI #
BCW30LT1GOSCT-ND
|
DigiKey | TRANS PNP 32V 0.1A SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12326 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
BCW30LT1G
|
Avnet Americas | Trans GP BJT PNP 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW30LT1G) RoHS: Compliant Min Qty: 55556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.0112 / $0.0133 | Buy Now |
DISTI #
BCW30LT1G
|
Avnet Americas | Trans GP BJT PNP 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW30LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0272 | Buy Now |
DISTI #
863-BCW30LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 32V PNP RoHS: Compliant | 5251 |
|
$0.0240 / $0.2400 | Buy Now |
|
Future Electronics | BCW Series 32 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0232 / $0.0263 | Buy Now |
|
Future Electronics | BCW Series 32 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0232 / $0.0263 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 15000 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 12000 |
|
$0.0150 / $0.1500 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 32V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1974 |
|
$0.0228 / $0.0268 | Buy Now |
Part Details for BCW30LT1G
BCW30LT1G CAD Models
BCW30LT1G Part Data Attributes:
|
BCW30LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW30LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for BCW30LT1G
This table gives cross-reference parts and alternative options found for BCW30LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW30LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW30 | 500mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCW30LT1G vs BCW30 |
BCW30-TAPE-7 | TRANSISTOR 100 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW30LT1G vs BCW30-TAPE-7 |
BCW30R | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCW30LT1G vs BCW30R |
BCW30 | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW30LT1G vs BCW30 |
BCW30-TAPE-13 | TRANSISTOR 100 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW30LT1G vs BCW30-TAPE-13 |
BCW30LT1 | 100mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW30LT1G vs BCW30LT1 |
BCW30 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | BCW30LT1G vs BCW30 |
BCW30R-TAPE-13 | TRANSISTOR 100 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW30LT1G vs BCW30R-TAPE-13 |
BCW30TRL | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW30LT1G vs BCW30TRL |
BCW30 | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCW30LT1G vs BCW30 |