Part Details for SBCW30LT1 by onsemi
Overview of SBCW30LT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SBCW30LT1
SBCW30LT1 CAD Models
SBCW30LT1 Part Data Attributes:
|
SBCW30LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCW30LT1
onsemi
100mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SBCW30LT1
This table gives cross-reference parts and alternative options found for SBCW30LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBCW30LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933082741235 | Small Signal Bipolar Transistor | Nexperia | SBCW30LT1 vs 933082741235 |
BCW30TR13LEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | SBCW30LT1 vs BCW30TR13LEADFREE |
BCW30TRL | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | SBCW30LT1 vs BCW30TRL |
BCW30 | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | SBCW30LT1 vs BCW30 |
BCW30TRLEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | SBCW30LT1 vs BCW30TRLEADFREE |
BCW30 | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | SBCW30LT1 vs BCW30 |
BCW30TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | SBCW30LT1 vs BCW30TRL13 |
BCW30/T3 | Small Signal Bipolar Transistor | Nexperia | SBCW30LT1 vs BCW30/T3 |
BCW30,215 | BCW29; BCW30 - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | SBCW30LT1 vs BCW30,215 |
BCW30 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | SBCW30LT1 vs BCW30 |