Part Details for BCTV002512-9530FTE by Chilisin Electronics Corp
Overview of BCTV002512-9530FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTV002512-9530FTE
BCTV002512-9530FTE CAD Models
BCTV002512-9530FTE Part Data Attributes
|
BCTV002512-9530FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTV002512-9530FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for BCTV002512-9530FTE
This table gives cross-reference parts and alternative options found for BCTV002512-9530FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTV002512-9530FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512953R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | BCTV002512-9530FTE vs CLF2512953R1%100PPM/KNB4 |
RCA2512953RFKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | BCTV002512-9530FTE vs RCA2512953RFKEH |
CRCW25129530FR67-PB | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | BCTV002512-9530FTE vs CRCW25129530FR67-PB |
CRCW25129530F100R67-E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | BCTV002512-9530FTE vs CRCW25129530F100R67-E3 |
CLF2512953R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | BCTV002512-9530FTE vs CLF2512953R1%100PPM/KNB8 |
CLF2512953R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | BCTV002512-9530FTE vs CLF2512953R1%100PPM/KNB16 |
CRHV2512T9530FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTV002512-9530FTE vs CRHV2512T9530FE |
CLF2512953R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | BCTV002512-9530FTE vs CLF2512953R1%100PPM/KNS |
SR2512FK-07953RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | BCTV002512-9530FTE vs SR2512FK-07953RL |
CRCW2512953RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | BCTV002512-9530FTE vs CRCW2512953RFKTG |