There are no models available for this part yet.
Overview of RCA2512953RFKEH by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCA2512953RFKEH by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC8448
|
Newark | Rca2512 953R 1% 100 E82 E3 |Vishay RCA2512953RFKEH RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now | |
DISTI #
RCA2512953RFKEH
|
Avnet Americas | RCA2512 953R 1% 100 E82 E3 - Tape and Reel (Alt: RCA2512953RFKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1501 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1463 | Buy Now |
CAD Models for RCA2512953RFKEH by Vishay Intertechnologies
Part Data Attributes for RCA2512953RFKEH by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 500
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
953 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for RCA2512953RFKEH
This table gives cross-reference parts and alternative options found for RCA2512953RFKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA2512953RFKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512953R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA2512953RFKEH vs CLF2512953R1%100PPM/KNB4 |
CLF2512953R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA2512953RFKEH vs CLF2512953R1%100PPM/KNB16 |
CRCW2512953RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512953RFKEH vs CRCW2512953RFKEG |
SR2512FK-07953RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCA2512953RFKEH vs SR2512FK-07953RL |
HVCR2512-1W-9530FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RCA2512953RFKEH vs HVCR2512-1W-9530FT |
CRCW2512953RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA2512953RFKEH vs CRCW2512953RFKTG |
BCTV002512-9530FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RCA2512953RFKEH vs BCTV002512-9530FTE |
CLF2512953R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA2512953RFKEH vs CLF2512953R1%100PPM/KNS |