Part Details for BCTS002512-8253FTE by Chilisin Electronics Corp
Overview of BCTS002512-8253FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-8253FTE
BCTS002512-8253FTE CAD Models
BCTS002512-8253FTE Part Data Attributes
|
BCTS002512-8253FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-8253FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-8253FTE
This table gives cross-reference parts and alternative options found for BCTS002512-8253FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-8253FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC100F8253TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | BCTS002512-8253FTE vs NRC100F8253TRF |
RTT258253FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | BCTS002512-8253FTE vs RTT258253FE2 |
NRCA100F8253TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | BCTS002512-8253FTE vs NRCA100F8253TRQYF |
RC12K8253FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | BCTS002512-8253FTE vs RC12K8253FTG |
25121WF8253C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-8253FTE vs 25121WF8253C4 |
25121WF8253T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-8253FTE vs 25121WF8253T2 |
RC2512FR-07825KL | Fixed Resistor, | YAGEO Corporation | BCTS002512-8253FTE vs RC2512FR-07825KL |
CQ121WF8253T4E | Fixed Resistor, 1W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-8253FTE vs CQ121WF8253T4E |
25121WF8253C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-8253FTE vs 25121WF8253C2E |
25121WF8253C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002512-8253FTE vs 25121WF8253C5 |