Part Details for BCTS002010-4304JTE by Chilisin Electronics Corp
Overview of BCTS002010-4304JTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-4304JTE
BCTS002010-4304JTE CAD Models
BCTS002010-4304JTE Part Data Attributes
|
BCTS002010-4304JTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-4304JTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-4304JTE
This table gives cross-reference parts and alternative options found for BCTS002010-4304JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-4304JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0435T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | BCTS002010-4304JTE vs 201007J0435T4E |
CQ1007J0435T4E | Fixed Resistor, 0.75W, 4300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002010-4304JTE vs CQ1007J0435T4E |
WR20X435JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | BCTS002010-4304JTE vs WR20X435JGL |
CR02435J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS002010-4304JTE vs CR02435J |
NQ1007J0435T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | BCTS002010-4304JTE vs NQ1007J0435T4E |
CRGS2010J4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | BCTS002010-4304JTE vs CRGS2010J4M3 |
AF2010JK-074M3L | Fixed Resistor, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-4304JTE vs AF2010JK-074M3L |
RC2010JK-074M3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTS002010-4304JTE vs RC2010JK-074M3 |
RMEF2010JT4M30 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | BCTS002010-4304JTE vs RMEF2010JT4M30 |
AC2010JK-074M3L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-4304JTE vs AC2010JK-074M3L |