Part Details for BCTS002010-1104FTE by Chilisin Electronics Corp
Overview of BCTS002010-1104FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-1104FTE
BCTS002010-1104FTE CAD Models
BCTS002010-1104FTE Part Data Attributes
|
BCTS002010-1104FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-1104FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-1104FTE
This table gives cross-reference parts and alternative options found for BCTS002010-1104FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-1104FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD1M10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTS002010-1104FTE vs RGC2010FTD1M10 |
NQ1007F1104T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | BCTS002010-1104FTE vs NQ1007F1104T4E |
RMCF2010FT1M10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | BCTS002010-1104FTE vs RMCF2010FT1M10 |
AC2010FK-071M1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-1104FTE vs AC2010FK-071M1L |
AF2010FK-071M1L | Fixed Resistor, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-1104FTE vs AF2010FK-071M1L |
232276161105L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTS002010-1104FTE vs 232276161105L |
HQ1007F1104TEE | Fixed Resistor, 0.75W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | BCTS002010-1104FTE vs HQ1007F1104TEE |
RC2010FK-071M1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTS002010-1104FTE vs RC2010FK-071M1 |