Part Details for AF2010FK-071M1L by YAGEO Corporation
Overview of AF2010FK-071M1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010FK-071M1L
AF2010FK-071M1L CAD Models
AF2010FK-071M1L Part Data Attributes
|
AF2010FK-071M1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-071M1L
YAGEO Corporation
Fixed Resistor, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-071M1L
This table gives cross-reference parts and alternative options found for AF2010FK-071M1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-071M1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD1M10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF2010FK-071M1L vs RGC2010FTD1M10 |
NQ1007F1104T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-071M1L vs NQ1007F1104T4E |
RMCF2010FT1M10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AF2010FK-071M1L vs RMCF2010FT1M10 |
BCTS002010-1104FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AF2010FK-071M1L vs BCTS002010-1104FTE |
AC2010FK-071M1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010FK-071M1L vs AC2010FK-071M1L |
232276161105L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010FK-071M1L vs 232276161105L |
HQ1007F1104TEE | Fixed Resistor, 0.75W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-071M1L vs HQ1007F1104TEE |
RC2010FK-071M1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010FK-071M1L vs RC2010FK-071M1 |