Part Details for BCTS000603-8201DTP by Chilisin Electronics Corp
Overview of BCTS000603-8201DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000603-8201DTP
BCTS000603-8201DTP CAD Models
BCTS000603-8201DTP Part Data Attributes
|
BCTS000603-8201DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000603-8201DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BCTS000603-8201DTP
This table gives cross-reference parts and alternative options found for BCTS000603-8201DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-8201DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06038K20DKECP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTS000603-8201DTP vs CRCW06038K20DKECP |
RK73H1JRTTP8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-8201DTP vs RK73H1JRTTP8201D |
SF06H8201DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BCTS000603-8201DTP vs SF06H8201DBL |
RTT038201DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | BCTS000603-8201DTP vs RTT038201DP4 |
SR0603DR-138K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BCTS000603-8201DTP vs SR0603DR-138K2L |
SF06H8201DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BCTS000603-8201DTP vs SF06H8201DTL |
RK73H1JTTP8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-8201DTP vs RK73H1JTTP8201D |
RK73H1JGTD8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-8201DTP vs RK73H1JGTD8201D |
RK73H1JRTTDD8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-8201DTP vs RK73H1JRTTDD8201D |
RC0603DR-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BCTS000603-8201DTP vs RC0603DR-078K2L |