Part Details for CRCW06038K20DKECP by Vishay Intertechnologies
Overview of CRCW06038K20DKECP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06038K20DKECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06038K20DKECP
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW06038K20DKECP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
CRCW06038K20DKECP
|
Avnet Abacus | SMD Chip Resistor, 8.2 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision (Alt: CRCW06038K20DKECP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW06038K20DKECP
CRCW06038K20DKECP CAD Models
CRCW06038K20DKECP Part Data Attributes
|
CRCW06038K20DKECP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06038K20DKECP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06038K20DKECP
This table gives cross-reference parts and alternative options found for CRCW06038K20DKECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06038K20DKECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTP8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06038K20DKECP vs RK73H1JRTTP8201D |
SF06H8201DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06038K20DKECP vs SF06H8201DBL |
RTT038201DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW06038K20DKECP vs RTT038201DP4 |
SR0603DR-138K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06038K20DKECP vs SR0603DR-138K2L |
SF06H8201DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06038K20DKECP vs SF06H8201DTL |
RK73H1JTTP8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06038K20DKECP vs RK73H1JTTP8201D |
RK73H1JGTD8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06038K20DKECP vs RK73H1JGTD8201D |
BCTS000603-8201DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06038K20DKECP vs BCTS000603-8201DTP |
RK73H1JRTTDD8201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06038K20DKECP vs RK73H1JRTTDD8201D |
RC0603DR-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06038K20DKECP vs RC0603DR-078K2L |