Part Details for BCTF000805-3924FTP by Chilisin Electronics Corp
Overview of BCTF000805-3924FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000805-3924FTP
BCTF000805-3924FTP CAD Models
BCTF000805-3924FTP Part Data Attributes
|
BCTF000805-3924FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000805-3924FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BCTF000805-3924FTP
This table gives cross-reference parts and alternative options found for BCTF000805-3924FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000805-3924FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805T200W3.92M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | BCTF000805-3924FTP vs CR0805T200W3.92M+-1% |
WR08W3924FQLJ | Fixed Resistor, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | BCTF000805-3924FTP vs WR08W3924FQLJ |
NMCT0805FT3M92 | RESISTOR, 0.125W, 1%, 200ppm, 3920000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTF000805-3924FTP vs NMCT0805FT3M92 |
CR0805-8W-3924FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | BCTF000805-3924FTP vs CR0805-8W-3924FSNT-13 |
NRCA10F3924TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | BCTF000805-3924FTP vs NRCA10F3924TRQYF |
CR-05FLD--3M92 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | BCTF000805-3924FTP vs CR-05FLD--3M92 |
NRC10F3924TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | BCTF000805-3924FTP vs NRC10F3924TRF |
CR0805-FW-3924ELF | Fixed Resistor, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | BCTF000805-3924FTP vs CR0805-FW-3924ELF |
NRC-AS10F3924TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | BCTF000805-3924FTP vs NRC-AS10F3924TRF |
RK73H2ARTTEB3924F | RES,SMT,THICK FILM,3.92M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | BCTF000805-3924FTP vs RK73H2ARTTEB3924F |