Part Details for WR08W3924FQLJ by Walsin Technology Corporation
Overview of WR08W3924FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W3924FQLJ
WR08W3924FQLJ CAD Models
WR08W3924FQLJ Part Data Attributes
|
WR08W3924FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W3924FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W3924FQLJ
This table gives cross-reference parts and alternative options found for WR08W3924FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W3924FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-FW-3924EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08W3924FQLJ vs CR0805-FW-3924EPF |
CR21-3924-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08W3924FQLJ vs CR21-3924-FY |
CRG0805-R-3924FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08W3924FQLJ vs CRG0805-R-3924FT |
CR21-3924FL | Fixed Resistor | ASJ Holdings Limited | WR08W3924FQLJ vs CR21-3924FL |
RMF10FT3924 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08W3924FQLJ vs RMF10FT3924 |
RK73H2ARTTPD3924F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08W3924FQLJ vs RK73H2ARTTPD3924F |
CR0805TT200W3.92M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | WR08W3924FQLJ vs CR0805TT200W3.92M+-1% |
WR08W3924FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | WR08W3924FQLJ vs WR08W3924FGR |
RMCS1/103.92M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08W3924FQLJ vs RMCS1/103.92M1%R |
RK73H2ARTTEB3924F | RES,SMT,THICK FILM,3.92M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | WR08W3924FQLJ vs RK73H2ARTTEB3924F |