Part Details for BCR523E6327HTSA1 by Infineon Technologies AG
Overview of BCR523E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR523E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7676
|
Newark | Transistor, Digital, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:500Ma, Power Dissipation:330Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Infineon BCR523E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15979 |
|
$0.0950 / $0.3430 | Buy Now |
DISTI #
86AK4306
|
Newark | Rf Trans, Npn, 50V, 0.5A, Sot-23 Rohs Compliant: Yes |Infineon BCR523E6327HTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.0760 | Buy Now |
DISTI #
BCR523E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$0.0587 / $0.4200 | Buy Now |
DISTI #
BCR523E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR523E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BCR523E6327HTSA1
|
Mouser Electronics | Digital Transistors NPN Silicon Digital TRANSISTOR RoHS: Compliant | 15914 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | NPN 50 V 500 mA 100 MHz 330 mW SMT Pre-Biased Bipolar Transistor-PG-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 18000Reel |
|
$0.0599 / $0.0672 | Buy Now |
|
Future Electronics | NPN 50 V 500 mA 100 MHz 330 mW SMT Pre-Biased Bipolar Transistor-PG-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0668 | Buy Now |
DISTI #
77791325
|
Verical | Trans Digital BJT NPN 50V 500mA 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 | Americas - 15000 |
|
$0.0725 / $0.0734 | Buy Now |
DISTI #
BCR523E6327HTSA1
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.5A, 0.33W, SOT23, R1: 1kΩ Min Qty: 1 | 0 |
|
$0.0730 / $0.3690 | RFQ |
DISTI #
C1S322000223336
|
Chip1Stop | Trans Digital BJT NPN 50V 500mA Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0580 / $0.0590 | Buy Now |
Part Details for BCR523E6327HTSA1
BCR523E6327HTSA1 CAD Models
BCR523E6327HTSA1 Part Data Attributes
|
BCR523E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR523E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCR523E6327HTSA1
This table gives cross-reference parts and alternative options found for BCR523E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR523E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR523-E6433 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCR523E6327HTSA1 vs BCR523-E6433 |
BCR523E6433HTMA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BCR523E6327HTSA1 vs BCR523E6433HTMA1 |
BCR523 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BCR523E6327HTSA1 vs BCR523 |