Part Details for BCR405UW6Q-7 by Diodes Incorporated
Overview of BCR405UW6Q-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR405UW6Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6240
|
Newark | Led, Dc/Dc Driver, Linear, Sot-26 Rohs Compliant: Yes |Diodes Inc. BCR405UW6Q-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5350 |
|
$0.1910 / $0.4460 | Buy Now |
DISTI #
BCR405UW6Q-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 50MA SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4220 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
BCR405UW6Q-7
|
Avnet Americas | Transistor LED Driver SOT26 T&R 3K - Tape and Reel (Alt: BCR405UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1318 | Buy Now |
DISTI #
621-BCR405UW6Q-7
|
Mouser Electronics | LED Lighting Drivers Transistor LED Driver RoHS: Compliant | 2833 |
|
$0.1290 / $0.4000 | Buy Now |
|
Future Electronics | BCR4xxUW6Q-7 Series 40V 100mA Adjust. LED Constant Current Regulator SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | BCR4xxUW6Q-7 Series 40V 100mA Adjust. LED Constant Current Regulator SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
BCR405UW6Q-7
|
Avnet Americas | Transistor LED Driver SOT26 T&R 3K - Tape and Reel (Alt: BCR405UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1318 | Buy Now |
DISTI #
BCR405UW6Q-7
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 3 | 0 |
|
$0.1630 / $0.2610 | RFQ |
DISTI #
BCR405UW6Q-7
|
Avnet Silica | Transistor LED Driver SOT26 T&R 3K (Alt: BCR405UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 40V 25kHz PWM 1 50mA 1.4V40V SOT-26 LED Drivers ROHS | 100 |
|
$0.3521 / $0.3700 | Buy Now |