Part Details for BCR402UW6-7 by Diodes Incorporated
Overview of BCR402UW6-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCR402UW6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8804
|
Newark | Led Driver, Constant Curr, Sot-26-6, 40V Rohs Compliant: Yes |Diodes Inc. BCR402UW6-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1220 |
|
$0.1780 / $0.5150 | Buy Now |
DISTI #
BCR402UW6-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 100MA SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43073 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
BCR402UW6-7
|
Avnet Americas | LED DRVR 1-CH 40V 0.022A 6-Pin SOT-26 T/R - Tape and Reel (Alt: BCR402UW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1172 | Buy Now |
DISTI #
621-BCR402UW6-7
|
Mouser Electronics | LED Lighting Drivers Transistor LED Driver RoHS: Compliant | 2854 |
|
$0.1150 / $0.4700 | Buy Now |
DISTI #
E02:0323_10119632
|
Arrow Electronics | 20 to 100mA LED CONSTANT CURRENT REGULATOR in SOT26 (SC74R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2413 | Europe - 3000 |
|
$0.1048 / $0.1152 | Buy Now |
|
Future Electronics | BCR4xxUW6-7 Series 40 V 100mA Adjustable LED Constant Current Regulator SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0989 / $0.1100 | Buy Now |
|
Future Electronics | BCR4xxUW6-7 Series 40 V 100mA Adjustable LED Constant Current Regulator SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
BCR402UW6-7
|
Avnet Americas | LED DRVR 1-CH 40V 0.022A 6-Pin SOT-26 T/R - Tape and Reel (Alt: BCR402UW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1172 | Buy Now |
DISTI #
BCR402UW6-7
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 3 | 2840 |
|
$0.1490 / $0.2580 | Buy Now |
DISTI #
LEDDRV1472
|
Rutronik | LEDDr 40V 60mA SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 27000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1210 / $0.1600 | Buy Now |
Part Details for BCR402UW6-7
BCR402UW6-7 CAD Models
BCR402UW6-7 Part Data Attributes:
|
BCR402UW6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCR402UW6-7
Diodes Incorporated
Display Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |