Part Details for BCR402UE6327 by Infineon Technologies AG
Overview of BCR402UE6327 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCR402UE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DRIVER, 2-SEGMENT, BIPOLAR, PDSO6 | 4201 |
|
$0.1155 / $0.7700 | Buy Now |
|
Quest Components | LED DRIVER, 2-SEGMENT, BIPOLAR, PDSO6 | 2400 |
|
$0.3675 / $1.0500 | Buy Now |
|
ComSIT USA | LED Driver, 2-Segment, BIPolar, PDSO6 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 40V 1 Linear constant current drive 65mA 1.2V40V SC-74-6 LED Drivers ROHS | 11212 |
|
$0.1219 / $0.2578 | Buy Now |
|
Wuhan P&S | LED Driver to Drive Low Power LEDs Min Qty: 1 | 22 |
|
$0.1400 / $0.2000 | Buy Now |
Part Details for BCR402UE6327
BCR402UE6327 CAD Models
BCR402UE6327 Part Data Attributes
|
BCR402UE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR402UE6327
Infineon Technologies AG
LED Driver, BIPolar, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for BCR402UE6327
This table gives cross-reference parts and alternative options found for BCR402UE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR402UE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934067776115 | LED Driver | Nexperia | BCR402UE6327 vs 934067776115 |
NCR402UH | NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin | Nexperia | BCR402UE6327 vs NCR402UH |
NCR402UX | NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin | Nexperia | BCR402UE6327 vs NCR402UX |