-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 1-Segment, PDSO4, ROHS COMPLIANT, SOT-143R, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3307
|
Newark | Ic, Led Driver Lin, 20Ma, Sot143R, Device Topology:-, No. Of Outputs:1Outputs, Output Current:60Ma, Output Voltage:16V, Driver Case Style:Sot-143, No. Of Pins:4Pins, Input Voltage Min:1.4V, Input Voltage Max:18V, Switching Rohs Compliant: Yes |Infineon BCR402RE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3889 |
|
$0.1550 / $0.5200 | Buy Now |
DISTI #
BCR402RE6327HTSA1CT-ND
|
DigiKey | IC LED DRVR LIN 60MA SOT143R-4 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7576 In Stock |
|
$0.1054 / $0.4800 | Buy Now |
DISTI #
BCR402RE6327HTSA1
|
Avnet Americas | LED Driver, 20mA, 18V max Supply, 0.33W, AEC Q101, 4-Pin SOT143R T/R - Tape and Reel (Alt: BCR402RE6327HTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1141 / $0.1304 | Buy Now |
DISTI #
726-BCR402RE6327HTSA
|
Mouser Electronics | LED Lighting Drivers AF SMALL INTEGRATION IC LED DRVR 18V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BCR402R Series 18 V 60 mA Surface Mount LED Driver - SOT-143R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1150 | Buy Now |
DISTI #
BCR402RE6327HTSA1
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 0 |
|
$0.1750 / $0.8590 | RFQ |
BCR402RE6327HTSA1
|
Ameya Holding Limited | Min Qty: 100 | 1780 |
|
$0.2710 | |
DISTI #
SP000013057
|
EBV Elektronik | LED Driver, 20mA, 18V max Supply, 0.33W, AEC Q101, 4-Pin SOT143R T/R (Alt: SP000013057) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 66000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54000 |
|
$0.1731 / $0.1871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR402RE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR402RE6327HTSA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO4, ROHS COMPLIANT, SOT-143R, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |