-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9425
|
Newark | Led Driver, Aec-Q101, 10Khz, Sc-74-6, Output Current Max:250Ma, Output Voltage Max:16V, Ic Case/Package:Sc-74, No. Of Pins:6Pins, Input Voltage Min:-, Input Voltage Max:25V, Operating Temperature Min:-, Product Range:- Rohs Compliant: Yes |Infineon BCR321UE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52 |
|
$0.1520 / $0.1660 | Buy Now |
DISTI #
BCR321UE6327HTSA1CT-ND
|
DigiKey | IC LED DRVR LINEAR 250MA SC74-6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6267 In Stock |
|
$0.1182 / $0.4100 | Buy Now |
DISTI #
BCR321UE6327HTSA1
|
Avnet Americas | LED Driver, 10mA, 25V max Supply, 1W, AEC Q101, 6-Pin SC-74 T/R - Tape and Reel (Alt: BCR321UE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1451 | Buy Now |
DISTI #
17AC9425
|
Avnet Americas | LED Driver, 10mA, 25V max Supply, 1W, AEC Q101, 6-Pin SC-74 T/R - Product that comes on tape, but is not reeled (Alt: 17AC9425) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 52 Partner Stock |
|
$0.2800 / $0.4500 | Buy Now |
DISTI #
726-BCR321UE6327HTSA
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 366 |
|
$0.1420 / $0.4200 | Buy Now |
DISTI #
E02:0323_00822723
|
Arrow Electronics | LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2404 | Europe - 6000 |
|
$0.1118 / $0.1299 | Buy Now |
DISTI #
V72:2272_06391022
|
Arrow Electronics | LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2145 Container: Cut Strips | Americas - 794 |
|
$0.1200 / $0.3980 | Buy Now |
|
Future Electronics | BCR321UE6327 Series 16 V 25 mA 10 kHz Surface Mount LED Driver - SC74-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 161Cut Tape/Mini-Reel |
|
$0.2200 / $0.4400 | Buy Now |
|
Future Electronics | BCR321UE6327 Series 16 V 25 mA 10 kHz Surface Mount LED Driver - SC74-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1170 | Buy Now |
DISTI #
78398241
|
Verical | LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 6000 |
|
$0.1107 / $0.1293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR321UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR321UE6327HTSA1
Infineon Technologies AG
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |