Part Details for BCR18871FE by TT Electronics Resistors
Overview of BCR18871FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR18871FE
BCR18871FE CAD Models
BCR18871FE Part Data Attributes
|
BCR18871FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR18871FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR18871FE
This table gives cross-reference parts and alternative options found for BCR18871FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR18871FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR18871FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | BCR18871FE vs BCR18871FT |
RPC1008871F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | BCR18871FE vs RPC1008871F |
CR2512-FX-8871E | RESISTOR, 1W, 1%, 100ppm, 8870ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR18871FE vs CR2512-FX-8871E |
RHC12K8871FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR18871FE vs RHC12K8871FBL |
RHC12K8871FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR18871FE vs RHC12K8871FT |
RMC18.87K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BCR18871FE vs RMC18.87K1% |
RM25FL8871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR18871FE vs RM25FL8871 |
RHC12K8871FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR18871FE vs RHC12K8871FCG |
CR2512F8871P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | BCR18871FE vs CR2512F8871P05 |
CR258871F0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | BCR18871FE vs CR258871F0 |