Part Details for RHC12K8871FCG by Fenghua (HK) Electronics Ltd
Overview of RHC12K8871FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K8871FCG
RHC12K8871FCG CAD Models
RHC12K8871FCG Part Data Attributes
|
RHC12K8871FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K8871FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K8871FCG
This table gives cross-reference parts and alternative options found for RHC12K8871FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K8871FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR18871FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RHC12K8871FCG vs BCR18871FT |
RPC1008871F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RHC12K8871FCG vs RPC1008871F |
CR2512-FX-8871E | RESISTOR, 1W, 1%, 100ppm, 8870ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RHC12K8871FCG vs CR2512-FX-8871E |
RHC12K8871FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K8871FCG vs RHC12K8871FBL |
BCR18871FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RHC12K8871FCG vs BCR18871FE |
RHC12K8871FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K8871FCG vs RHC12K8871FT |
RMC18.87K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RHC12K8871FCG vs RMC18.87K1% |
RM25FL8871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RHC12K8871FCG vs RM25FL8871 |
CR2512F8871P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RHC12K8871FCG vs CR2512F8871P05 |
CR258871F0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | RHC12K8871FCG vs CR258871F0 |