Datasheets
BCR1820JE by:

Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Part Details for BCR1820JE by TT Electronics Resistors

Overview of BCR1820JE by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

Part Details for BCR1820JE

BCR1820JE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCR1820JE Part Data Attributes

BCR1820JE TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
BCR1820JE TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant
Construction Thick Film
JESD-609 Code e0
Manufacturer Series BCR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 82 Ω
Resistor Type FIXED RESISTOR
Series BCR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for BCR1820JE

This table gives cross-reference parts and alternative options found for BCR1820JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1820JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPC2512825%R Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc BCR1820JE vs RPC2512825%R
BCR1820JE RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 82ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies BCR1820JE vs BCR1820JE
RC1000T820JT Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Jaro Components Inc BCR1820JE vs RC1000T820JT
WCR2512820JELT Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors BCR1820JE vs WCR2512820JELT
RM25J820BP Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics BCR1820JE vs RM25J820BP
FCR2512JT82R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, SEI Stackpole Electronics Inc BCR1820JE vs FCR2512JT82R0
MCR100JZH820 Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP ROHM Semiconductor BCR1820JE vs MCR100JZH820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR1820JE by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR1820JE by TT Electronics Resistors

  • Please alert me when BCR1820JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCR1820JE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR1820JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCR1820JE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR1820JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR1820JE by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: