Datasheets
FCR2512JT82R0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Part Details for FCR2512JT82R0 by SEI Stackpole Electronics Inc

Overview of FCR2512JT82R0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Part Details for FCR2512JT82R0

FCR2512JT82R0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCR2512JT82R0 Part Data Attributes

FCR2512JT82R0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
FCR2512JT82R0 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Plastic
Rated Power Dissipation (P) 1 W
Resistance 82 Ω
Resistor Type FIXED RESISTOR
Series FCR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V

Alternate Parts for FCR2512JT82R0

This table gives cross-reference parts and alternative options found for FCR2512JT82R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2512JT82R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPC2512825%R Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FCR2512JT82R0 vs RPC2512825%R
BCR1820JE RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 82ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies FCR2512JT82R0 vs BCR1820JE
BCR1820JE Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors FCR2512JT82R0 vs BCR1820JE
RC1000T820JT Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Jaro Components Inc FCR2512JT82R0 vs RC1000T820JT
WCR2512820JELT Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors FCR2512JT82R0 vs WCR2512820JELT
RM25J820BP Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics FCR2512JT82R0 vs RM25J820BP
MCR100JZH820 Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP ROHM Semiconductor FCR2512JT82R0 vs MCR100JZH820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR2512JT82R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR2512JT82R0 by SEI Stackpole Electronics Inc

  • Please alert me when FCR2512JT82R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCR2512JT82R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR2512JT82R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCR2512JT82R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR2512JT82R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR2512JT82R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: