Part Details for BCR138R3FE by TT Electronics Resistors
Overview of BCR138R3FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR138R3FE
BCR138R3FE CAD Models
BCR138R3FE Part Data Attributes
|
BCR138R3FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR138R3FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR138R3FE
This table gives cross-reference parts and alternative options found for BCR138R3FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR138R3FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100JZHF38R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | BCR138R3FE vs MCR100JZHF38R3 |
RHC12K38R3FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR138R3FE vs RHC12K38R3FTL |
RC1000C38R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR138R3FE vs RC1000C38R3FT |
RC1000T38R3FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR138R3FE vs RC1000T38R3FT-P |
CR2512-FX-38R3E | RESISTOR, 1W, 1%, 100ppm, 38.3ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR138R3FE vs CR2512-FX-38R3E |
CR2538R3F0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | BCR138R3FE vs CR2538R3F0 |
RHC12K38R3FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR138R3FE vs RHC12K38R3FCG |
RPC10038R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | BCR138R3FE vs RPC10038R3F |
RC6432F38R3AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | BCR138R3FE vs RC6432F38R3AS |
RHC12K38R3FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR138R3FE vs RHC12K38R3FTG |