Part Details for RHC12K38R3FTL by Fenghua (HK) Electronics Ltd
Overview of RHC12K38R3FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K38R3FTL
RHC12K38R3FTL CAD Models
RHC12K38R3FTL Part Data Attributes
|
RHC12K38R3FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K38R3FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K38R3FTL
This table gives cross-reference parts and alternative options found for RHC12K38R3FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K38R3FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000T38R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K38R3FTL vs RC1000T38R3FT |
CR63B38R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RHC12K38R3FTL vs CR63B38R3F |
RHC12K38R3FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K38R3FTL vs RHC12K38R3FTG |
RC1000C38R3FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K38R3FTL vs RC1000C38R3FT-P |
RM1WF251238R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | RHC12K38R3FTL vs RM1WF251238R3 |
RPC10038R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RHC12K38R3FTL vs RPC10038R3F |
BCR138R3FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 38.3ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K38R3FTL vs BCR138R3FE |
MCR100JZHF38R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RHC12K38R3FTL vs MCR100JZHF38R3 |
RC1000T38R3FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K38R3FTL vs RC1000T38R3FT-P |
CR2512-FX-38R3E | RESISTOR, 1W, 1%, 100ppm, 38.3ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RHC12K38R3FTL vs CR2512-FX-38R3E |