Part Details for BCR1/42322FT by TT electronics / BI Technologies
Overview of BCR1/42322FT by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-122 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-122JL | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 |
Part Details for BCR1/42322FT
BCR1/42322FT CAD Models
BCR1/42322FT Part Data Attributes
|
BCR1/42322FT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCR1/42322FT
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 23200ohm, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR1/42322FT
This table gives cross-reference parts and alternative options found for BCR1/42322FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/42322FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC14-2322FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | BCR1/42322FT vs RMC14-2322FTP |
RC350T2322FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Jaro Components Inc | BCR1/42322FT vs RC350T2322FT-P |
CR-10FL7-2322 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Liean-Gimn Enterprise Co Ltd | BCR1/42322FT vs CR-10FL7-2322 |
RM13FL2322 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | BCR1/42322FT vs RM13FL2322 |
RHC1210K2322FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | BCR1/42322FT vs RHC1210K2322FBL |
RC3225F2322FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | BCR1/42322FT vs RC3225F2322FS |
RC350C2322FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Jaro Components Inc | BCR1/42322FT vs RC350C2322FT |
WCR12102322FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | BCR1/42322FT vs WCR12102322FELT |
RHS1210K2322FBG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | BCR1/42322FT vs RHS1210K2322FBG |
WCR1210LF-2322-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TT Electronics Resistors | BCR1/42322FT vs WCR1210LF-2322-F-E-LT |