RC350T2322FT-P
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RC350T2322FT-P by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC350T2322FT-P by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC350T2322FT-P by Jaro Components Inc

RC350T2322FT-P
Jaro Components Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.333 W
Resistance
23200 Ω
Resistor Type
FIXED RESISTOR
Series
RC350 (F TOL)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC350T2322FT-P
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RC350T2322FT-P

This table gives cross-reference parts and alternative options found for RC350T2322FT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC350T2322FT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHS1210K2322FC Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RC350T2322FT-P vs RHS1210K2322FC
RM14F2322BP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RC350T2322FT-P vs RM14F2322BP
RHC1210K2322FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RC350T2322FT-P vs RHC1210K2322FCG
RMCF1/423.2K1%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RC350T2322FT-P vs RMCF1/423.2K1%A
RC3225F2322ES Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RC350T2322FT-P vs RC3225F2322ES
RHS1210K2322FBG Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RC350T2322FT-P vs RHS1210K2322FBG
RHC1210K2322FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RC350T2322FT-P vs RHC1210K2322FC
WCR12102322FELT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TT Electronics Resistors RC350T2322FT-P vs WCR12102322FELT
RC3225F2322FS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RC350T2322FT-P vs RC3225F2322FS
RHS1210K2322FCL Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RC350T2322FT-P vs RHS1210K2322FCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC350T2322FT-P by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC350T2322FT-P by Jaro Components Inc

  • Please alert me when RC350T2322FT-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC350T2322FT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC350T2322FT-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC350T2322FT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC350T2322FT-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC350T2322FT-P by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: