Part Details for BCR1/324120FE by TT Electronics Resistors
Overview of BCR1/324120FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-122 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-122JL | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 |
Part Details for BCR1/324120FE
BCR1/324120FE CAD Models
BCR1/324120FE Part Data Attributes
|
BCR1/324120FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1/324120FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for BCR1/324120FE
This table gives cross-reference parts and alternative options found for BCR1/324120FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/324120FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A4120FLHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | BCR1/324120FE vs 9C04021A4120FLHF4 |
CR10-4120FT | Fixed Resistor | ASJ Holdings Limited | BCR1/324120FE vs CR10-4120FT |
RMCG0402FT412R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCR1/324120FE vs RMCG0402FT412R |
RM04F4120BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | BCR1/324120FE vs RM04F4120BP |
PFR05S-4120-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Cyntec Co Ltd | BCR1/324120FE vs PFR05S-4120-FNH |
BCR1/324120FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 412ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | BCR1/324120FE vs BCR1/324120FE |
9C04021A4120FLAF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | BCR1/324120FE vs 9C04021A4120FLAF4 |
9C04021A4120FLAF5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | BCR1/324120FE vs 9C04021A4120FLAF5 |
9C04021A4120FLPF6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | BCR1/324120FE vs 9C04021A4120FLPF6 |
RM04FT4120 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | BCR1/324120FE vs RM04FT4120 |