Part Details for 9C04021A4120FLAF4 by YAGEO Corporation
Overview of 9C04021A4120FLAF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C04021A4120FLAF4
9C04021A4120FLAF4 CAD Models
9C04021A4120FLAF4 Part Data Attributes
|
9C04021A4120FLAF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A4120FLAF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A4120FLAF4
This table gives cross-reference parts and alternative options found for 9C04021A4120FLAF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A4120FLAF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A4120FLHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 9C04021A4120FLAF4 vs 9C04021A4120FLHF4 |
CR10-4120FT | Fixed Resistor | ASJ Holdings Limited | 9C04021A4120FLAF4 vs CR10-4120FT |
RMCG0402FT412R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C04021A4120FLAF4 vs RMCG0402FT412R |
RM04F4120BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 9C04021A4120FLAF4 vs RM04F4120BP |
PFR05S-4120-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Cyntec Co Ltd | 9C04021A4120FLAF4 vs PFR05S-4120-FNH |
BCR1/324120FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 412ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | 9C04021A4120FLAF4 vs BCR1/324120FE |
9C04021A4120FLAF5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 9C04021A4120FLAF4 vs 9C04021A4120FLAF5 |
9C04021A4120FLPF6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 9C04021A4120FLAF4 vs 9C04021A4120FLPF6 |
RM04FT4120 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | 9C04021A4120FLAF4 vs RM04FT4120 |
9C04021A4120FLPFP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 9C04021A4120FLAF4 vs 9C04021A4120FLPFP |