Part Details for BCR1/21302FT by TT Electronics Resistors
Overview of BCR1/21302FT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1/21302FT
BCR1/21302FT CAD Models
BCR1/21302FT Part Data Attributes
|
BCR1/21302FT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1/21302FT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR1/21302FT
This table gives cross-reference parts and alternative options found for BCR1/21302FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/21302FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/213K1% | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 2010, CHIP | SEI Stackpole Electronics Inc | BCR1/21302FT vs RMC1/213K1% |
RHC10K1302FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BCR1/21302FT vs RHC10K1302FBG |
RHC10K133FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BCR1/21302FT vs RHC10K133FBG |
RM1/2WF20101302 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Pak Heng Resistors Co Ltd | BCR1/21302FT vs RM1/2WF20101302 |
CR2010-FX-1302E | RESISTOR, 0.5W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | BCR1/21302FT vs CR2010-FX-1302E |
RHC10K1302FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BCR1/21302FT vs RHC10K1302FCL |
RHC10K1302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BCR1/21302FT vs RHC10K1302FTL |
RHC10K1302FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BCR1/21302FT vs RHC10K1302FBL |
RHC10K133FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BCR1/21302FT vs RHC10K133FCL |
RMC12-1302FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | BCR1/21302FT vs RMC12-1302FTP |