Part Details for RM1/2WF20101302 by Pak Heng Resistors Co Ltd
Overview of RM1/2WF20101302 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1/2WF20101302
RM1/2WF20101302 CAD Models
RM1/2WF20101302 Part Data Attributes
|
RM1/2WF20101302
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1/2WF20101302
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM2010(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM2010(F) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1/2WF20101302
This table gives cross-reference parts and alternative options found for RM1/2WF20101302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/2WF20101302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/213K1% | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 2010, CHIP | SEI Stackpole Electronics Inc | RM1/2WF20101302 vs RMC1/213K1% |
RHC10K1302FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101302 vs RHC10K1302FBG |
RHC10K133FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101302 vs RHC10K133FBG |
CR2010-FX-1302E | RESISTOR, 0.5W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | RM1/2WF20101302 vs CR2010-FX-1302E |
RHC10K1302FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101302 vs RHC10K1302FCL |
RHC10K1302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101302 vs RHC10K1302FTL |
RHC10K1302FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101302 vs RHC10K1302FBL |
RHC10K133FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101302 vs RHC10K133FCL |
BCR1/21302FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RM1/2WF20101302 vs BCR1/21302FT |
RMC12-1302FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM1/2WF20101302 vs RMC12-1302FTP |