Part Details for BCP56-10T1 by onsemi
Overview of BCP56-10T1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCP56-10T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1159 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-261AA | 4000 |
|
$0.0878 / $0.2025 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-261AA | 396 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-261AA | 927 |
|
$0.3000 / $1.0000 | Buy Now |
|
NexGen Digital | 910 |
|
RFQ | ||
|
Chip1Cloud | NPN Silicon Epitaxial Transistor | 15000 |
|
RFQ |
Part Details for BCP56-10T1
BCP56-10T1 CAD Models
BCP56-10T1 Part Data Attributes:
|
BCP56-10T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP56-10T1
onsemi
1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-261AA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCP56-10T1
This table gives cross-reference parts and alternative options found for BCP56-10T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10 | Power Bipolar Transistor, 1A I(C), NPN, | WEITRON INTERNATIONAL CO., LTD. | BCP56-10T1 vs BCP56-10 |
BCP56-10T1G | 1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 63 to 160, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP56-10T1 vs BCP56-10T1G |
BCP56-10T3G | 1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 63 to 160, 4000-REEL | onsemi | BCP56-10T1 vs BCP56-10T3G |
BCP56-10 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-4 | STMicroelectronics | BCP56-10T1 vs BCP56-10 |
BCP56-10 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP56-10T1 vs BCP56-10 |