BCP52
Description: PNP General Purpose Amplifier, 4000-REEL

Overview of BCP52 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BCP52 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 58K8748
Newark Bipolar Transistor, Pnp, -60V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:1.2A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi BCP52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 122
  • 1 $0.5460
  • 25 $0.4190
  • 50 $0.3490
  • 100 $0.2930
  • 250 $0.2460
  • 500 $0.2090
  • 1,000 $0.1710
  • 2,500 $0.1450
$0.1450 / $0.5460 Buy Now
DISTI # V72:2272_06298082
Arrow Electronics Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1823 Container: Cut Strips Americas - 1
  • 0 $0.0444
  • 1 $0.0223
$0.0223 / $0.0444 Buy Now
Bristol Electronics   Min Qty: 14 185
  • 14 $0.3750
  • 41 $0.1875
$0.1875 / $0.3750 Buy Now
Bristol Electronics   3000
RFQ
Quest Components Bipolar Junction Transistor, PNP Type, SOT-223 148
  • 1 $0.5000
  • 11 $0.2500
  • 41 $0.1500
$0.1500 / $0.5000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-223 2400
  • 1 $0.6500
  • 172 $0.1950
  • 2,052 $0.1300
$0.1300 / $0.6500 Buy Now
Rochester Electronics BCP52 - PNP General Purpose Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 4000
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now
Flip Electronics Stock, ship today 7900
  • 1 $0.0200
$0.0200 RFQ

CAD Models for BCP52 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCP52 by onsemi

BCP52
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
318H-01
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
1.2 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BCP52
    onsemi
    PNP General Purpose Amplifier, 4000-REEL
    VS

Alternate Parts for BCP52

This table gives cross-reference parts and alternative options found for BCP52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCP52TA Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, PLASTIC PACKAGE-4 Diodes Incorporated BCP52 vs BCP52TA
BCP52 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Diodes Incorporated BCP52 vs BCP52
BCP52-TAPE-7 1A, 60V, PNP, Si, POWER TRANSISTOR NXP Semiconductors BCP52 vs BCP52-TAPE-7
BCP52TC Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Diodes Incorporated BCP52 vs BCP52TC
BCP52 BIP GEN PUR POWER, GENERAL PURPOSE POWER, DSO4 Texas Instruments BCP52 vs BCP52
BCP52TC Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP52 vs BCP52TC
BCP52L99Z Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Fairchild Semiconductor Corporation BCP52 vs BCP52L99Z
BCP52 Small Signal Bipolar Transistor Nexperia BCP52 vs BCP52
BCP52/S62Z 1.2A, 60V, PNP, Si, POWER TRANSISTOR, TO-261 Texas Instruments BCP52 vs BCP52/S62Z
BCP52 1A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, SOT-223, 4 PIN NXP Semiconductors BCP52 vs BCP52
Part Number Description Manufacturer Compare
BCP52/S62Z TRANSISTOR 1.2 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-261, BIP General Purpose Power National Semiconductor Corporation BCP52 vs BCP52/S62Z
2N4407PBFREE Power Bipolar Transistor, Central Semiconductor Corp BCP52 vs 2N4407PBFREE
2N4406 Si, POWER TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BCP52 vs 2N4406
BCP53 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Diodes Incorporated BCP52 vs BCP53
BF722TC Power Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP52 vs BF722TC
BFN38 Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Diodes Incorporated BCP52 vs BFN38
BSP33TRL Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin YAGEO Corporation BCP52 vs BSP33TRL
BF721TA Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Diodes Incorporated BCP52 vs BF721TA
FZT591TC Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Diodes Incorporated BCP52 vs FZT591TC
BCP53T1G PNP 80 V Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi BCP52 vs BCP53T1G

Related Parts for BCP52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP52 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP52 by onsemi

  • Please alert me when BCP52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCP52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCP52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP52 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: